


P5005C050S500H | |
|---|---|
DigiKey Part Number | 223-1183-ND |
Manufacturer | |
Manufacturer Product Number | P5005C050S500H |
Description | SENSOR PTC 5OHM COIN |
Customer Reference | |
Detailed Description | PTC Thermistor 5 Ohms Coin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance @ 25°C | 5 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Clamp On | |
Package / Case | Coin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,43120 Kč | 4 143,12 Kč |
| Unit Price without VAT: | 41,43120 Kč |
|---|---|
| Unit Price with VAT: | 50,13175 Kč |

