


NB-PTCO-159 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-159-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-159 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-159 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 5 | 72,27600 Kč | 361,38 Kč |
| 10 | 68,99900 Kč | 689,99 Kč |
| 25 | 65,13560 Kč | 1 628,39 Kč |
| 50 | 62,49000 Kč | 3 124,50 Kč |
| 100 | 60,07740 Kč | 6 007,74 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |





