


NB-PTCO-152 | |
|---|---|
DigiKey Part Number | 223-1802-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-152 |
Description | SENSOR RTD 100OHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | ±0.1°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.7 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 5 | 146,52400 Kč | 732,62 Kč |
| 10 | 140,43500 Kč | 1 404,35 Kč |
| 25 | 133,21120 Kč | 3 330,28 Kč |
| 50 | 128,28100 Kč | 6 414,05 Kč |
| 100 | 123,77060 Kč | 12 377,06 Kč |
| 500 | 114,71166 Kč | 57 355,83 Kč |
| 1 000 | 111,34336 Kč | 111 343,36 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |

