


NB-PTCO-067 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-067-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-067 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 5 | 125,02200 Kč | 625,11 Kč |
| 10 | 119,75200 Kč | 1 197,52 Kč |
| 25 | 113,45640 Kč | 2 836,41 Kč |
| 50 | 109,16860 Kč | 5 458,43 Kč |
| 100 | 105,24620 Kč | 10 524,62 Kč |
| 500 | 97,37150 Kč | 48 685,75 Kč |
| 1 000 | 94,44417 Kč | 94 444,17 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |


