


NB-PTCO-012 | |
|---|---|
DigiKey Part Number | 223-1789-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-012 |
Description | SENSOR RTD 1KOHM 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 5 | 87,64600 Kč | 438,23 Kč |
| 10 | 83,80300 Kč | 838,03 Kč |
| 25 | 79,20440 Kč | 1 980,11 Kč |
| 50 | 76,07160 Kč | 3 803,58 Kč |
| 100 | 73,20530 Kč | 7 320,53 Kč |
| 500 | 67,45566 Kč | 33 727,83 Kč |
| 1 000 | 65,31911 Kč | 65 319,11 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

