


NB-PTCO-005 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-005-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-005 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 5 | 69,12600 Kč | 345,63 Kč |
| 10 | 66,01800 Kč | 660,18 Kč |
| 25 | 62,28000 Kč | 1 557,00 Kč |
| 50 | 59,74360 Kč | 2 987,18 Kč |
| 100 | 57,42320 Kč | 5 742,32 Kč |
| 500 | 52,76756 Kč | 26 383,78 Kč |
| 1 000 | 51,03837 Kč | 51 038,37 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |






