
M323M-00000E-010BG | |
|---|---|
DigiKey Part Number | 223-M323M-00000E-010BG-ND |
Manufacturer | |
Manufacturer Product Number | M323M-00000E-010BG |
Description | SENSOR 145.04PSIG 1/4" 4.5V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | M323M-00000E-010BG Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) BSPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Cable/Wire Leads |
Operating Pressure 145.04PSI (1000kPa) | Maximum Pressure 290PSI (2000kPa) |
Output Type Analog Voltage | Operating Temperature -40°C ~ 125°C |
Output 0.5 V ~ 4.5 V | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,57000 Kč | 1 985,57 Kč |
| 5 | 1 839,46600 Kč | 9 197,33 Kč |
| 10 | 1 785,16600 Kč | 17 851,66 Kč |
| 25 | 1 720,24840 Kč | 43 006,21 Kč |
| 50 | 1 675,87140 Kč | 83 793,57 Kč |
| 100 | 1 635,17310 Kč | 163 517,31 Kč |
| Unit Price without VAT: | 1 985,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,53970 Kč |



