Pressure Sensor 232.06PSI (1600kPa) Vented Gauge 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3234-000002-016BG

DigiKey Part Number
223-M3234-000002-016BG-ND
Manufacturer
Manufacturer Product Number
M3234-000002-016BG
Description
SENSOR 232.06PSIG 4.5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 232.06PSI (1600kPa) Vented Gauge 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
4.75V ~ 5.25V
Series
Port Style
Threaded
Packaging
Box
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
464PSI (3200kPa)
Operating Pressure
232.06PSI (1600kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
0.5 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 868,61000 Kč1 868,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 868,61000 Kč
Unit Price with VAT:2 261,01810 Kč