Liquid Level Sensor Relay SPDT Output Male 3/4" (19.05mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL10-1AC01

DigiKey Part Number
223-1598-ND
Manufacturer
Manufacturer Product Number
LL10-1AC01
Description
SENSOR LEVEL LIQ RELAY SPDT
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Relay SPDT Output Male 3/4" (19.05mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Relay
Output Configuration
SPDT
Current
100 mA
Switch Actuation Level
2.25" (57.15mm)
Mounting Type
Male 3/4" (19.05mm) NPT
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-29°C ~ 80°C
Voltage Rating
5V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 989,24000 Kč8 989,24 Kč
58 455,72600 Kč42 278,63 Kč
108 256,93900 Kč82 569,39 Kč
Manufacturers Standard Package
Unit Price without VAT:8 989,24000 Kč
Unit Price with VAT:10 876,98040 Kč