
LL01-5AA04 | |
|---|---|
DigiKey Part Number | 223-1886-ND |
Manufacturer | |
Manufacturer Product Number | LL01-5AA04 |
Description | SEN LVL LIQ RELAY SPST/NC/NO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay SPST-NC/NO Output Male 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | SPST-NC/NO | |
Switch Actuation Level | 0.25" (6.35mm) | |
Mounting Type | Male 1/4" (6.35mm) NPT | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -29°C ~ 80°C | |
Voltage Rating | 5V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 941,16000 Kč | 8 941,16 Kč |
| 5 | 8 409,90800 Kč | 42 049,54 Kč |
| 10 | 8 212,08700 Kč | 82 120,87 Kč |
| Unit Price without VAT: | 8 941,16000 Kč |
|---|---|
| Unit Price with VAT: | 10 818,80360 Kč |

