


GA2K7MCD1 | |
|---|---|
DigiKey Part Number | 223-GA2K7MCD1-ND |
Manufacturer | |
Manufacturer Product Number | GA2K7MCD1 |
Description | THERMISTOR NTC 2KOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Probe |
Datasheet | Datasheet |
Category | B25/85 3499K |
Manufacturer TE Connectivity Measurement Specialties | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Length - Lead Wire 5.98" (152.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 2k | Package / Case Probe |
Resistance Tolerance ±0.2°C | Base Product Number |
B Value Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,80000 Kč | 477,80 Kč |
| 5 | 435,50400 Kč | 2 177,52 Kč |
| 10 | 419,80000 Kč | 4 198,00 Kč |
| 25 | 401,10120 Kč | 10 027,53 Kč |
| 50 | 388,32100 Kč | 19 416,05 Kč |
| 100 | 376,62110 Kč | 37 662,11 Kč |
| 500 | 353,08070 Kč | 176 540,35 Kč |
| Unit Price without VAT: | 477,80000 Kč |
|---|---|
| Unit Price with VAT: | 578,13800 Kč |


