


GA1K2A1 | |
|---|---|
DigiKey Part Number | 223-1548-ND |
Manufacturer | |
Manufacturer Product Number | GA1K2A1 |
Description | THERMISTOR NTC 1KOHM 3348K BEAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA1K2A1 Models |
Category | Resistance Tolerance ±0.2°C |
Manufacturer TE Connectivity Measurement Specialties | B Value Tolerance ±0.5% |
Series | B25/85 3348K |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 1k | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 5 | 88,97000 Kč | 444,85 Kč |
| 10 | 85,04900 Kč | 850,49 Kč |
| 25 | 80,39360 Kč | 2 009,84 Kč |
| 50 | 77,22380 Kč | 3 861,19 Kč |
| 100 | 74,32270 Kč | 7 432,27 Kč |
| 500 | 68,50280 Kč | 34 251,40 Kč |
| 2 000 | 64,35903 Kč | 128 718,06 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |


