


GA10K4D25 | |
|---|---|
DigiKey Part Number | 223-1547-ND |
Manufacturer | |
Manufacturer Product Number | GA10K4D25 |
Description | THERMISTOR NTC 10KOHM 3694K BEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3694K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 12.01" (305.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 5 | 358,77200 Kč | 1 793,86 Kč |
| 10 | 345,50100 Kč | 3 455,01 Kč |
| 25 | 329,66880 Kč | 8 241,72 Kč |
| 50 | 318,86720 Kč | 15 943,36 Kč |
| 100 | 308,97720 Kč | 30 897,72 Kč |
| 500 | 289,08492 Kč | 144 542,46 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |


