


GA10K3MRBD1 | |
|---|---|
DigiKey Part Number | 223-1545-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3MRBD1 |
Description | THERMISTOR NTC 10KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 100°C | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 5 | 524,99200 Kč | 2 624,96 Kč |
| 10 | 506,55600 Kč | 5 065,56 Kč |
| 25 | 484,52480 Kč | 12 113,12 Kč |
| 50 | 469,48160 Kč | 23 474,08 Kč |
| 100 | 455,70070 Kč | 45 570,07 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |



