


GA10K3A1B | |
|---|---|
DigiKey Part Number | 223-1539-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3A1B |
Description | THERMISTOR NTC 10KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA10K3A1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 5 | 112,84400 Kč | 564,22 Kč |
| 10 | 108,01400 Kč | 1 080,14 Kč |
| 25 | 102,27720 Kč | 2 556,93 Kč |
| 50 | 98,35880 Kč | 4 917,94 Kč |
| 100 | 94,77450 Kč | 9 477,45 Kč |
| 500 | 87,58182 Kč | 43 790,91 Kč |
| 1 000 | 84,90877 Kč | 84 908,77 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |




