


GA100K6MBD1 | |
|---|---|
DigiKey Part Number | 223-1535-ND |
Manufacturer | |
Manufacturer Product Number | GA100K6MBD1 |
Description | THERM NTC 100KOHM 4261K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 1.61" (41.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,82000 Kč | 625,82 Kč |
| 5 | 572,35000 Kč | 2 861,75 Kč |
| 10 | 552,58400 Kč | 5 525,84 Kč |
| 25 | 529,04560 Kč | 13 226,14 Kč |
| 50 | 513,00960 Kč | 25 650,48 Kč |
| 100 | 498,34190 Kč | 49 834,19 Kč |
| Unit Price without VAT: | 625,82000 Kč |
|---|---|
| Unit Price with VAT: | 757,24220 Kč |


