
G-MRCO-017 | |
|---|---|
DigiKey Part Number | 223-1256-2-ND - Tape & Reel (TR) 223-1256-1-ND - Cut Tape (CT) 223-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G-MRCO-017 |
Description | SEN MR ANALOG VOLTAGE 8-TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-TDFN |
Datasheet | Datasheet |
EDA/CAD Models | G-MRCO-017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 5V ~ 30V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -45°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-TDFN | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 39,51800 Kč | 197,59 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 25 | 35,47840 Kč | 886,96 Kč |
| 50 | 33,96640 Kč | 1 698,32 Kč |
| 100 | 32,58680 Kč | 3 258,68 Kč |
| 500 | 29,80876 Kč | 14 904,38 Kč |
| 1 000 | 28,77524 Kč | 28 775,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,61252 Kč | 79 837,56 Kč |
| 6 000 | 25,78915 Kč | 154 734,90 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


