
FX293X-100A-0025-L | |
|---|---|
DigiKey Part Number | 223-FX293X-100A-0025-L-ND |
Manufacturer | |
Manufacturer Product Number | FX293X-100A-0025-L |
Description | SENSOR FORCE 12.50KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 12.50kgf (28lbs) |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Compensated Temperature 0°C ~ 50°C |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Actuator Type Pushbutton |
Part Status Active | Includes Sensor |
Operating Force 12.50kgf (28lbs) | Operating Temperature 0°C ~ 85°C |
Output 0.5 V ~ 4.5 V | Base Product Number |
Sensor Type Load Cell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,60000 Kč | 496,60 Kč |
| 5 | 452,80000 Kč | 2 264,00 Kč |
| 20 | 421,72400 Kč | 8 434,48 Kč |
| 40 | 408,11725 Kč | 16 324,69 Kč |
| 60 | 400,69083 Kč | 24 041,45 Kč |
| 100 | 391,86470 Kč | 39 186,47 Kč |
| 500 | 367,48768 Kč | 183 743,84 Kč |
| Unit Price without VAT: | 496,60000 Kč |
|---|---|
| Unit Price with VAT: | 600,88600 Kč |


