
FX292X-100A-0200-L | |
|---|---|
DigiKey Part Number | 223-FX292X-100A-0200-L-ND |
Manufacturer | |
Manufacturer Product Number | FX292X-100A-0200-L |
Description | SENSOR FORCE 90.72KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 90.72kgf (200lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FX292X-100A-0200-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 90.72kgf (200lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 50°C | |
Voltage - Supply | 1V ~ 6V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,33000 Kč | 764,33 Kč |
| 5 | 700,49400 Kč | 3 502,47 Kč |
| 20 | 655,10600 Kč | 13 102,12 Kč |
| 40 | 635,24200 Kč | 25 409,68 Kč |
| 60 | 624,40000 Kč | 37 464,00 Kč |
| 100 | 611,50380 Kč | 61 150,38 Kč |
| Unit Price without VAT: | 764,33000 Kč |
|---|---|
| Unit Price with VAT: | 924,83930 Kč |





