FX29xx-040B-00xx-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX292X-040B-0100-L

DigiKey Part Number
223-FX292X-040B-0100-L-ND
Manufacturer
Manufacturer Product Number
FX292X-040B-0100-L
Description
FORCE SENSOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 50.00kgf (110lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Operating Force
50.00kgf (110lbs)
Output
Analog Voltage
Sensor Type
Load Cell
Accuracy
±1%
Compensated Temperature
0°C ~ 50°C
Voltage - Supply
1V ~ 6V
Actuator Type
Pushbutton
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1932,35000 Kč932,35 Kč
5856,98800 Kč4 284,94 Kč
20803,59000 Kč16 071,80 Kč
40780,27100 Kč31 210,84 Kč
60767,56117 Kč46 053,67 Kč
100752,45670 Kč75 245,67 Kč
Manufacturers Standard Package
Unit Price without VAT:932,35000 Kč
Unit Price with VAT:1 128,14350 Kč