
FX1901-0001-0010-L | |
|---|---|
DigiKey Part Number | 223-1776-ND |
Manufacturer | |
Manufacturer Product Number | FX1901-0001-0010-L |
Description | SENSOR FORCE 4.54KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 4.54kgf (10lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FX1901-0001-0010-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 4.54kgf (10lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | - | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,33000 Kč | 541,33 Kč |
| 5 | 494,04000 Kč | 2 470,20 Kč |
| 22 | 458,40545 Kč | 10 084,92 Kč |
| 44 | 443,90727 Kč | 19 531,92 Kč |
| 66 | 435,99485 Kč | 28 775,66 Kč |
| 110 | 426,58391 Kč | 46 924,23 Kč |
| 506 | 401,82038 Kč | 203 321,11 Kč |
| Unit Price without VAT: | 541,33000 Kč |
|---|---|
| Unit Price with VAT: | 655,00930 Kč |



