
FX1900-0000-0025-L | |
|---|---|
DigiKey Part Number | 223-1527-ND |
Manufacturer | |
Manufacturer Product Number | FX1900-0000-0025-L |
Description | SENSOR FORCE 11.34KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 11.34kgf (25lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | - | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,08000 Kč | 557,08 Kč |
| 5 | 508,74000 Kč | 2 543,70 Kč |
| 10 | 490,78600 Kč | 4 907,86 Kč |
| 40 | 459,28400 Kč | 18 371,36 Kč |
| 80 | 445,48838 Kč | 35 639,07 Kč |
| 120 | 437,96400 Kč | 52 555,68 Kč |
| Unit Price without VAT: | 557,08000 Kč |
|---|---|
| Unit Price with VAT: | 674,06680 Kč |


