
FC2331-0000-0500-L | |
|---|---|
DigiKey Part Number | 223-FC2331-0000-0500-L-ND |
Manufacturer | |
Manufacturer Product Number | FC2331-0000-0500-L |
Description | SEN FORCE 226.80KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 226.80kgf (500lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FC2331-0000-0500-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 226.80kgf (500lbs) | |
Output | 0.5 V ~ 4.5 V | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 2V ~ 10V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 963,15000 Kč | 6 963,15 Kč |
| 8 | 6 424,02375 Kč | 51 392,19 Kč |
| 12 | 6 334,30917 Kč | 76 011,71 Kč |
| 28 | 6 160,80571 Kč | 172 502,56 Kč |
| Unit Price without VAT: | 6 963,15000 Kč |
|---|---|
| Unit Price with VAT: | 8 425,41150 Kč |





