


88508-000 | |
|---|---|
DigiKey Part Number | 88508-000-ND |
Manufacturer | |
Manufacturer Product Number | 88508-000 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | Nylon | |
Operating Temperature | - | |
Voltage Rating | 24V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 212,51447 Kč | 63 754,34 Kč |
| Unit Price without VAT: | 212,51447 Kč |
|---|---|
| Unit Price with VAT: | 257,14251 Kč |

