



830M1-0500-TRAY-PACKAGED | |
|---|---|
DigiKey Part Number | 223-830M1-0500-TRAY-PACKAGED-ND |
Manufacturer | |
Manufacturer Product Number | 830M1-0500-TRAY-PACKAGED |
Description | TRIAXIAL, 500G, TRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±500g 2Hz ~ 15kHz 12-LCC |
Datasheet | Datasheet |
EDA/CAD Models | 830M1-0500-TRAY-PACKAGED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 2.5 | |
Bandwidth | 2Hz ~ 15kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCC | |
Supplier Device Package | 12-LCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 167,39000 Kč | 3 167,39 Kč |
| 5 | 2 951,46200 Kč | 14 757,31 Kč |
| 10 | 2 871,36700 Kč | 28 713,67 Kč |
| 25 | 2 775,77080 Kč | 69 394,27 Kč |
| 50 | 2 710,50320 Kč | 135 525,16 Kč |
| Unit Price without VAT: | 3 167,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 832,54190 Kč |




