Accelerometer X, Y, Z Axis ±200g 2Hz ~ 15kHz 12-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±200g 2Hz ~ 15kHz 12-LCC
830M1-0050
830M1 Embedded Triaxial Accelerometer

830M1-0200

DigiKey Part Number
223-830M1-0200TR-ND - Tape & Reel (TR)
223-830M1-0200CT-ND - Cut Tape (CT)
223-830M1-0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830M1-0200
Description
TRIAXIAL, 200G, T&R
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 2Hz ~ 15kHz 12-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
6.3
Bandwidth
2Hz ~ 15kHz
Output Type
Analog Voltage
Voltage - Supply
3.3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-LCC
Supplier Device Package
12-LCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 192,65000 Kč3 192,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502 618,08253 Kč392 712,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 192,65000 Kč
Unit Price with VAT:3 863,10650 Kč