



830M1-0100 | |
|---|---|
DigiKey Part Number | 223-830M1-0100TR-ND - Tape & Reel (TR) 223-830M1-0100CT-ND - Cut Tape (CT) 223-830M1-0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830M1-0100 |
Description | TRIAXIAL, 100G, T&R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g 2Hz ~ 15kHz 12-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 12.5 | |
Bandwidth | 2Hz ~ 15kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCC | |
Supplier Device Package | 12-LCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 872,17000 Kč | 4 872,17 Kč |
| 5 | 4 858,89600 Kč | 24 294,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3 994,85553 Kč | 599 228,33 Kč |
| Unit Price without VAT: | 4 872,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 895,32570 Kč |



