Accelerometer X, Y, Z Axis ±25g 2Hz ~ 15kHz 12-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±25g 2Hz ~ 15kHz 12-LCC
830M1-0050
830M1 Embedded Triaxial Accelerometer

830M1-0025-TRAY-PACKAGED

DigiKey Part Number
223-830M1-0025-TRAY-PACKAGED-ND
Manufacturer
Manufacturer Product Number
830M1-0025-TRAY-PACKAGED
Description
TRIAXIAL, 25G, TRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±25g 2Hz ~ 15kHz 12-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tray
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±25g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
50
Bandwidth
2Hz ~ 15kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-LCC
Supplier Device Package
12-LCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 790,90000 Kč4 790,90 Kč
54 479,16800 Kč22 395,84 Kč
104 363,11100 Kč43 631,11 Kč
254 224,39440 Kč105 609,86 Kč
504 129,50860 Kč206 475,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 790,90000 Kč
Unit Price with VAT:5 796,98900 Kč