



80649-000 | |
|---|---|
DigiKey Part Number | 223-80649-000-ND |
Manufacturer | |
Manufacturer Product Number | 80649-000 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -30°C ~ 110°C | |
Voltage Rating | 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,89000 Kč | 548,89 Kč |
| 5 | 501,13800 Kč | 2 505,69 Kč |
| 10 | 483,41600 Kč | 4 834,16 Kč |
| 25 | 462,26680 Kč | 11 556,67 Kč |
| 50 | 447,82020 Kč | 22 391,01 Kč |
| 100 | 434,58510 Kč | 43 458,51 Kč |
| 500 | 407,95670 Kč | 203 978,35 Kč |
| Unit Price without VAT: | 548,89000 Kč |
|---|---|
| Unit Price with VAT: | 664,15690 Kč |

