Parametric Equivalent

7291-BCE-S-001-000 | |
|---|---|
DigiKey Part Number | 223-7291-BCE-S-001-000-ND |
Manufacturer | |
Manufacturer Product Number | 7291-BCE-S-001-000 |
Description | 1KPA GAUGE SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.29PSI (2kPa) Gauge Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.29PSI (2kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 1.5PSI (10.34kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 345,26584 Kč | 310 739,26 Kč |
| Unit Price without VAT: | 345,26584 Kč |
|---|---|
| Unit Price with VAT: | 417,77167 Kč |


