Parametric Equivalent

6295-BCM-T-040-000 | |
|---|---|
DigiKey Part Number | 223-6295-BCM-T-040-000TR-ND - Tape & Reel (TR) 223-6295-BCM-T-040-000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6295-BCM-T-040-000 |
Description | 40CMH2O GAUGE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.79PSI (5.45kPa) Gauge Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.79PSI (5.45kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 4.5PSI (31.03kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,36000 Kč | 460,36 Kč |
| 5 | 419,40000 Kč | 2 097,00 Kč |
| 10 | 404,26500 Kč | 4 042,65 Kč |
| 25 | 386,25920 Kč | 9 656,48 Kč |
| 50 | 373,99960 Kč | 18 699,98 Kč |
| 100 | 362,79250 Kč | 36 279,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 344,90186 Kč | 120 715,65 Kč |
| Unit Price without VAT: | 460,36000 Kč |
|---|---|
| Unit Price with VAT: | 557,03560 Kč |






