
5525DSO-SB005GS | |
|---|---|
DigiKey Part Number | 223-1706-5-ND |
Manufacturer | |
Manufacturer Product Number | 5525DSO-SB005GS |
Description | SENS 5PSIG 0.12" 24BIT 14SMD MOD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube 24 b 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | 5525DSO-SB005GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,33000 Kč | 347,33 Kč |
| 5 | 315,20200 Kč | 1 576,01 Kč |
| 10 | 303,39400 Kč | 3 033,94 Kč |
| 25 | 289,32800 Kč | 7 233,20 Kč |
| 50 | 279,75880 Kč | 13 987,94 Kč |
| 100 | 271,00820 Kč | 27 100,82 Kč |
| 500 | 253,46978 Kč | 126 734,89 Kč |
| Unit Price without VAT: | 347,33000 Kč |
|---|---|
| Unit Price with VAT: | 420,26930 Kč |







