
4525DO-SS3AS015AP | |
|---|---|
DigiKey Part Number | 223-1438-ND |
Manufacturer | |
Manufacturer Product Number | 4525DO-SS3AS015AP |
Description | SENSOR 15PSIA 0.14" 14BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.14" (3.56mm) Tube 14 b 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 4525DO-SS3AS015AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.14" (3.56mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,32000 Kč | 1 454,32 Kč |
| 5 | 1 342,61200 Kč | 6 713,06 Kč |
| 10 | 1 301,16200 Kč | 13 011,62 Kč |
| 30 | 1 242,41667 Kč | 37 272,50 Kč |
| 50 | 1 217,74540 Kč | 60 887,27 Kč |
| 100 | 1 186,70410 Kč | 118 670,41 Kč |
| Unit Price without VAT: | 1 454,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,72720 Kč |


