
4525-SS5B050AS | |
|---|---|
DigiKey Part Number | 223-4525-SS5B050AS-ND |
Manufacturer | |
Manufacturer Product Number | 4525-SS5B050AS |
Description | SENSOR 50PSIA 0.14" 4.75V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 0.14" (3.56mm) Tube 0.25 V ~ 4.75 V 8-DIP (0.500", 12.70mm), Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.75 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.14" (3.56mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.500", 12.70mm), Side Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1 124,25479 Kč | 269 821,15 Kč |
| Unit Price without VAT: | 1 124,25479 Kč |
|---|---|
| Unit Price with VAT: | 1 360,34830 Kč |

