Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.14" (3.56mm) Tube 0.25 V ~ 4.75 V 8-DIP (0.500", 12.70mm), Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4525-SS5B015AP

DigiKey Part Number
223-4525-SS5B015AP-ND
Manufacturer
Manufacturer Product Number
4525-SS5B015AP
Description
SENSOR 15PSIA 0.14" 4.75V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.14" (3.56mm) Tube 0.25 V ~ 4.75 V 8-DIP (0.500", 12.70mm), Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tray
Part Status
Active
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4.75 V
Accuracy
±1%
Voltage - Supply
5V
Port Size
Male - 0.14" (3.56mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.500", 12.70mm), Side Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2401 124,25479 Kč269 821,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 124,25479 Kč
Unit Price with VAT:1 360,34830 Kč