Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4525-DS5A001DP

DigiKey Part Number
223-1114-ND
Manufacturer
Manufacturer Product Number
4525-DS5A001DP
Description
SENSOR 1PSID 0.14" 4.5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
4525-DS5A001DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1PSI (6.89kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
Male - 0.14" (3.56mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 454,32000 Kč1 454,32 Kč
51 342,61200 Kč6 713,06 Kč
101 301,16200 Kč13 011,62 Kč
301 242,41667 Kč37 272,50 Kč
501 217,74540 Kč60 887,27 Kč
1001 186,70410 Kč118 670,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 454,32000 Kč
Unit Price with VAT:1 759,72720 Kč