Accelerometer Z Axis ±100g 1.2kHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3255A-100

DigiKey Part Number
223-1865-ND
Manufacturer
Manufacturer Product Number
3255A-100
Description
ACCELEROMETER 100G SMD
Customer Reference
Detailed Description
Accelerometer Z Axis ±100g 1.2kHz SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Axis
Z
Acceleration Range
±100g
Bandwidth
1.2kHz
Voltage - Supply
5VDC
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 392,00000 Kč6 392,00 Kč
55 999,33800 Kč29 996,69 Kč
105 853,48600 Kč58 534,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6 392,00000 Kč
Unit Price with VAT:7 734,32000 Kč