Parametric Equivalent

325541030-00 | |
|---|---|
DigiKey Part Number | 223-1423-5-ND |
Manufacturer | |
Manufacturer Product Number | 325541030-00 |
Description | SENSOR 435.1PSIA 16BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 435.1PSI (3000kPa) Absolute 16 b 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | 325541030-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 435.1PSI (3000kPa) | |
Output Type | SPI | |
Output | 16 b | |
Accuracy | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 725.19PSI (5000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |


