325407000-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325407000-00

DigiKey Part Number
223-1413-5-ND
Manufacturer
Manufacturer Product Number
325407000-00
Description
SENSOR 101.53PSIA .392V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 101.53PSI (700kPa) Absolute 0 mV ~ 392 mV (5V) 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
325407000-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
101.53PSI (700kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 392 mV (5V)
Accuracy
±0.4%
Voltage - Supply
20V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
304.58PSI (2100kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1476,57000 Kč476,57 Kč
5434,38800 Kč2 171,94 Kč
10418,79000 Kč4 187,90 Kč
25400,22800 Kč10 005,70 Kč
80379,64463 Kč30 371,57 Kč
160368,76838 Kč59 002,94 Kč
560351,40193 Kč196 785,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:476,57000 Kč
Unit Price with VAT:576,64970 Kč