
3038-0200 | |
|---|---|
DigiKey Part Number | 356-1123-ND |
Manufacturer | |
Manufacturer Product Number | 3038-0200 |
Description | ACCEL 200G ANALOG HERMETIC LCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±200g 1.4kHz Hermetic LCC |
Datasheet | Datasheet |
EDA/CAD Models | 3038-0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 0.4 | |
Bandwidth | 1.4kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | Hermetic LCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 108,81000 Kč | 5 108,81 Kč |
| 5 | 4 779,39600 Kč | 23 896,98 Kč |
| 10 | 4 656,78900 Kč | 46 567,89 Kč |
| 25 | 4 510,20240 Kč | 112 755,06 Kč |
| Unit Price without VAT: | 5 108,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 181,66010 Kč |

