
2444029-1 | |
|---|---|
DigiKey Part Number | 223-2444029-1-ND |
Manufacturer | |
Manufacturer Product Number | 2444029-1 |
Description | LUMAWISE MOTION SENSOR, PROGRAM, |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Daylight Sensor Ceiling Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2444029-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Daylight Sensor | |
Voltage - Supply | - | |
Coverage | - | |
Output Type | - | |
Mounting Type | Ceiling | |
Color | Gray | |
Operating Temperature | -40°C ~ 65°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,69000 Kč | 1 129,69 Kč |
| 5 | 1 040,07200 Kč | 5 200,36 Kč |
| 10 | 1 006,77000 Kč | 10 067,70 Kč |
| 25 | 966,98320 Kč | 24 174,58 Kč |
| 50 | 939,81160 Kč | 46 990,58 Kč |
| 100 | 914,89760 Kč | 91 489,76 Kč |
| Unit Price without VAT: | 1 129,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,92490 Kč |

