
20032544-04 | |
|---|---|
DigiKey Part Number | 223-20032544-04-ND |
Manufacturer | |
Manufacturer Product Number | 20032544-04 |
Description | PRESSURE CAPSULE, 85HD-500PG-0PS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Gauge 24 b Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 20032544-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 000,06000 Kč | 2 000,06 Kč |
| 5 | 1 852,94800 Kč | 9 264,74 Kč |
| 10 | 1 798,29000 Kč | 17 982,90 Kč |
| 25 | 1 732,97320 Kč | 43 324,33 Kč |
| 50 | 1 688,31900 Kč | 84 415,95 Kč |
| 100 | 1 647,37290 Kč | 164 737,29 Kč |
| Unit Price without VAT: | 2 000,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 420,07260 Kč |

