
20032540-03 | |
|---|---|
DigiKey Part Number | 223-20032540-03-ND |
Manufacturer | |
Manufacturer Product Number | 20032540-03 |
Description | PRESSURE CAPSULE, 86HA-050PG-PS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Gauge Cell w/Body O-Ring 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 20032540-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Cell w/Body O-Ring | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 000,06000 Kč | 2 000,06 Kč |
| 5 | 1 852,94800 Kč | 9 264,74 Kč |
| 10 | 1 798,29000 Kč | 17 982,90 Kč |
| 25 | 1 732,97320 Kč | 43 324,33 Kč |
| 50 | 1 688,31900 Kč | 84 415,95 Kč |
| 100 | 1 647,37290 Kč | 164 737,29 Kč |
| Unit Price without VAT: | 2 000,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 420,07260 Kč |

