Accelerometer Sensor LoRaWAN Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer Sensor LoRaWAN Output
20026938-80
The Power of IoT 85x1N + 89x1N Wireless Vibration Sensors

20026944-80

DigiKey Part Number
223-20026944-80-ND
Manufacturer
Manufacturer Product Number
20026944-80
Description
8531N-EX BLE 3-AXIS ACCEL W/BATT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Accelerometer Sensor LoRaWAN Output
Datasheet
 Datasheet
EDA/CAD Models
20026944-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer
Output Type
LoRaWAN
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 912,07000 Kč15 912,07 Kč
515 045,23400 Kč75 226,17 Kč
1014 722,13900 Kč147 221,39 Kč
Manufacturers Standard Package
Unit Price without VAT:15 912,07000 Kč
Unit Price with VAT:19 253,60470 Kč