


20025129-80 | |
|---|---|
DigiKey Part Number | 223-20025129-80-ND |
Manufacturer | |
Manufacturer Product Number | 20025129-80 |
Description | 8931N-EX-A, US 915MHZ W/BATTERY |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor LoRaWAN Output |
Datasheet | Datasheet |
EDA/CAD Models | 20025129-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 635,32000 Kč | 15 635,32 Kč |
| 5 | 14 781,29000 Kč | 73 906,45 Kč |
| 10 | 14 462,93900 Kč | 144 629,39 Kč |
| Unit Price without VAT: | 15 635,32000 Kč |
|---|---|
| Unit Price with VAT: | 18 918,73720 Kč |

