Accelerometer Sensor LoRaWAN Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer Sensor LoRaWAN Output
20025127-90
The Power of IoT 85x1N + 89x1N Wireless Vibration Sensors

20025127-90

DigiKey Part Number
223-20025127-90-ND
Manufacturer
Manufacturer Product Number
20025127-90
Description
8911N-EX-E, EU 868MHZ W/BATTERY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Accelerometer Sensor LoRaWAN Output
Datasheet
 Datasheet
EDA/CAD Models
20025127-90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer
Output Type
LoRaWAN
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 509,90000 Kč13 509,90 Kč
512 755,32000 Kč63 776,60 Kč
1012 474,13500 Kč124 741,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13 509,90000 Kč
Unit Price with VAT:16 346,97900 Kč