


20025127-80 | |
|---|---|
DigiKey Part Number | 223-20025127-80-ND |
Manufacturer | |
Manufacturer Product Number | 20025127-80 |
Description | 8911N-EX-A, US 915MHZ W/BATTERY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor LoRaWAN Output |
Datasheet | Datasheet |
EDA/CAD Models | 20025127-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 509,90000 Kč | 13 509,90 Kč |
| 5 | 12 755,32000 Kč | 63 776,60 Kč |
| 10 | 12 474,13500 Kč | 124 741,35 Kč |
| Unit Price without VAT: | 13 509,90000 Kč |
|---|---|
| Unit Price with VAT: | 16 346,97900 Kč |

