



20017782-00 | |
|---|---|
DigiKey Part Number | 223-20017782-00-ND |
Manufacturer | |
Manufacturer Product Number | 20017782-00 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | 20017782-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -30°C ~ 110°C | |
Voltage Rating | 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,54000 Kč | 541,54 Kč |
| 5 | 494,37600 Kč | 2 471,88 Kč |
| 10 | 476,84400 Kč | 4 768,44 Kč |
| 25 | 455,93360 Kč | 11 398,34 Kč |
| 50 | 441,66360 Kč | 22 083,18 Kč |
| 100 | 428,57970 Kč | 42 857,97 Kč |
| 500 | 402,26708 Kč | 201 133,54 Kč |
| Unit Price without VAT: | 541,54000 Kč |
|---|---|
| Unit Price with VAT: | 655,26340 Kč |

