



20017769-00 | |
|---|---|
DigiKey Part Number | 223-20017769-00-ND |
Manufacturer | |
Manufacturer Product Number | 20017769-00 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 20017769-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -30°C ~ 130°C | |
Voltage Rating | 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,56000 Kč | 592,56 Kč |
| 5 | 541,41200 Kč | 2 707,06 Kč |
| 10 | 522,45100 Kč | 5 224,51 Kč |
| 25 | 499,81960 Kč | 12 495,49 Kč |
| 50 | 484,37340 Kč | 24 218,67 Kč |
| 100 | 470,22290 Kč | 47 022,29 Kč |
| Unit Price without VAT: | 592,56000 Kč |
|---|---|
| Unit Price with VAT: | 716,99760 Kč |

