Vibration, Acceleration Sensor Voltage User Defined Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1002785-1

DigiKey Part Number
223-1232-ND
Manufacturer
Manufacturer Product Number
2-1002785-1
Description
PIEZO FILM ELEMENT FLEX LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Vibration, Acceleration Sensor Voltage User Defined Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Sensor Type
Vibration, Acceleration
Sensing Range
-
Sensitivity
-
Output Type
Voltage
Power - Rated
-
Operating Temperature
-
Features
-
Package / Case
Piezo Film, Cantilever (Wafer)
Mounting Type
User Defined
Termination
Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1423,32000 Kč423,32 Kč
5385,27200 Kč1 926,36 Kč
10371,14000 Kč3 711,40 Kč
25354,31200 Kč8 857,80 Kč
50342,82180 Kč17 141,09 Kč
100332,29540 Kč33 229,54 Kč
500311,12442 Kč155 562,21 Kč
Manufacturers Standard Package
Unit Price without VAT:423,32000 Kč
Unit Price with VAT:512,21720 Kč